
Digital temperature sensor with SPI interface, operating from 3V to 5.5V. Features a wide temperature range of -55°C to 150°C and 12-bit resolution. Packaged on tape and reel, this lead-free and RoHS-compliant component offers reliable digital output.
Maxim MAX6630MTT+T technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6630MTT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
