
The MAX6630MUT#TG16 is a relative humidity sensor from Maxim, packaged in a SOT-23-6 package. It operates over a temperature range of -55°C to 150°C and is powered by a supply voltage between 3V and 5.5V. The sensor provides a 12-bit digital output via a SPI interface. It is compliant with RoHS regulations and is available in quantities of 2500, packaged in rail or tube packaging.
Sign in to ask questions about the Maxim MAX6630MUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6630MUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX6630 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6630MUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.