Temp Sensor Digital Serial (3-Wire, I2C, SMBus) Automotive
Maxim MAX6634 technical specifications.
| Interface Type | Serial (3-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10+Signbit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2.5°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
Download the complete datasheet for Maxim MAX6634 to view detailed technical specifications.
No datasheet is available for this part.