The MAX6642YATT90+ is a relative humidity sensor with a resolution of 10 and an accuracy of ±3.5°C. It operates over a supply voltage range of 3 to 5.5V and is suitable for use in environments with temperatures ranging from -40°C to 125°C. The device outputs a digital signal and is available in a 6-pin TDFN EP package.
Maxim MAX6642YATT90+ technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 10bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max)/±3.5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.