The MAX6646YMUA+ relative humidity sensor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It features a 11-bit resolution and operates at a supply voltage of 3V to 5.5V with a maximum power dissipation of 387.8mW. The sensor is available in a 50-count MSOP package and is packaged in a rail/tube configuration.
Maxim MAX6646YMUA+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6646 |
| RoHS | Compliant |
No datasheet is available for this part.