The MAX6646YMUA+T is a relative humidity sensor from Maxim, packaged in a UMAX case and available in quantities of 2500 per reel. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 387.8mW. The device is RoHS compliant and features a digital output type. It can be used in various applications, including environmental sensing and monitoring.
Sign in to ask questions about the Maxim MAX6646YMUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6646YMUA+T technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6646 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6646YMUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.