
The MAX6652AUB+ is an I2C/SMBus digital voltage detector with 8-bit resolution, operating over a temperature range of -40°C to 125°C. It is available in the UMAX package with dimensions of 0.95mm height, 3.05mm length, and 3.05mm width. The device is lead-free and RoHS compliant, with a maximum power dissipation of 444mW. The MAX6652AUB+ has an operating supply current of 500uA and a threshold voltage of 6V, making it suitable for general-purpose voltage detection applications.
Maxim MAX6652AUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Operating Supply Current | 500uA |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6652AUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.