The MAX6654YMEE+T relative humidity sensor operates over a temperature range of -55°C to 125°C and is supplied from 3V to 5.5V. It features a 10-bit resolution and supports I2C and SMBus interfaces. The sensor is packaged in a lead-free SSOP package and is RoHS compliant.
Maxim MAX6654YMEE+T technical specifications.
| Package/Case | SSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.