The MAX665CPA+ is an inverting DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 8V and a minimum input voltage of 1.5V. The device is RoHS compliant and has a maximum output current of 125mA. It is packaged in a PDIP package and is available in a rail/tube packaging configuration with 50 units per package.
Sign in to ask questions about the Maxim MAX665CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX665CPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX665CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
