
The MAX665CWE+T is an adjustable inverting DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount SOIC package and is RoHS compliant. The device has a single output with a maximum current of 100mA and an adjustable output voltage of -8V. It is suitable for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Maxim MAX665CWE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX665CWE+T technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | -8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX665CWE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.