The MAX6660AEE-T is a specialized IC with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has 16 terminals and a dual terminal position. The IC is packaged in a 0.150 INCH, 0.025 INCH PITCH QSOP-16 package. It operates within a supply voltage range of 3.3V to 5.5V and is suitable for automotive applications.
Sign in to ask questions about the Maxim MAX6660AEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6660AEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6660AEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.