The MAX6661AEE-T is a 16-pin QSOP automotive specialized IC with a maximum operating temperature of 125 degrees Celsius. It has a supply voltage range of 3.3V to 5.5V and is available in a 0.150 inch, 0.025 inch pitch QSOP-16 package. The IC is designed for automotive applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6661AEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6661AEE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6661AEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.