The MAX6665ASA55-T is an 8-pin SOIC-8 automotive IC with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It is available in a 0.150 INCH, SOIC-8 package type.
Sign in to ask questions about the Maxim MAX6665ASA55-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6665ASA55-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6665ASA55-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.