Sign in to ask questions about the Maxim MAX6665ASA60+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6665ASA60+ technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Switching Temperature | 60°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6665ASA60+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
