The MAX6665ASA65 is an 8-pin SOIC-8 packaged analog IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device has 8 terminals and a dual terminal position. It is rated for use in automotive environments with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6665ASA65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6665ASA65 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6665ASA65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.