
The MAX6665ASA70+ is a digital fan controller with a SOIC package and a supply voltage range of 2.7V to 5.5V. It operates at a maximum supply current of 65uA and has a maximum output current of 250mA. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is suitable for use in applications where a low power consumption is required.
Sign in to ask questions about the Maxim MAX6665ASA70+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6665ASA70+ technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 65uA |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Switching Temperature | 70°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6665ASA70+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
