
Adjustable positive linear voltage regulator IC with a 2V to 16.5V input voltage range and a 1.3V to 16V adjustable output voltage. Features a 40mA maximum output current, 900mV dropout voltage, and 12uA quiescent current. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Maxim MAX666CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX666CPA+ technical specifications.
| Package/Case | PDIP |
| Current Rating | 40mA |
| Dropout Voltage | 900mV |
| Height | 4.45mm |
| Input Bias Current | 6uA |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 40mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.33V |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX666CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
