Low-Voltage, 1.8kHz PWM Output Temperature Sensors
Maxim MAX6676AUT5-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.