Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20
Maxim MAX6678AEP92-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.