Maxim MAX667CSA technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 150mV |
| Input Bias Current | 20uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX667CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
