Positive adjustable linear voltage regulator IC, 250mA output current, 1.225V reference voltage. Features a low dropout voltage of 150mV and a maximum input voltage of 16.5V. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 471mW. Packaged in a lead-free, RoHS compliant 8-pin SOIC for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX667ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX667ESA+T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 150mV |
| Input Bias Current | 20uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Series | MAX667 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX667ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
