The MAX667MJA/883B is an 8-terminal dual linear regulator with a nominal output voltage of 5V and a maximum output current of 0.25A. It is available in an 8-pin R-GDIP-T8 package. The regulator has a dropout voltage of up to 0.35V and operates over a temperature range of -55°C to 125°C. This device is manufactured in accordance with MIL-STD-883B.
Sign in to ask questions about the Maxim MAX667MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX667MJA/883B technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX667MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.