The MAX667MSA/PR-T is an 8-pin SOP-8 linear voltage regulator with an output voltage range of 4.8-5.2V and a maximum output current of 0.25A. It is packaged in a R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. The device has a single function and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data, and compliance information is not available.
Sign in to ask questions about the Maxim MAX667MSA/PR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX667MSA/PR-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.25 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX667MSA/PR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.