The MAX6683AUB-T is a 10-pin MSOP humidity sensor with a supply voltage range of 3.3V to 5.5V and an operating temperature range of -40°C to 125°C. It is designed for automotive applications and features a dual terminal position. The device has a pin count of 10 and a package width and length of 3mm each. It is a single-function device with a temperature grade of automotive.
Sign in to ask questions about the Maxim MAX6683AUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6683AUB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6683AUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.