Sign in to ask questions about the Maxim MAX6684ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6684ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Analog |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6684ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
