The MAX6685AU75L+ is a relative humidity sensor with a nominal supply current of 200uA and an operating supply voltage of 5.5V. It features a max output current of 20mA and a max supply voltage of 5.5V. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free MSOP package. The MAX6685AU75L+ is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Maxim MAX6685AU75L+ technical specifications.
| Package/Case | UMAX |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 200uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX6685 |
| Switching Temperature | 120°C |
| RoHS | Compliant |
No datasheet is available for this part.