The MAX6685AU75L-T is an 8-pin MSOP relative humidity sensor from Maxim. It operates over a supply voltage range of 3.3V to 5.5V and has a temperature range of -40°C to 125°C. The device features a dual-terminal position and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Maxim MAX6685AU75L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6685AU75L-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6685AU75L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.