
The MAX6686AU75L+ is a digital switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3V to 5.5V and has an operating supply current of 200uA. The device is packaged in a UMAX package and is lead free and RoHS compliant.
Sign in to ask questions about the Maxim MAX6686AU75L+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6686AU75L+ technical specifications.
| Package/Case | UMAX |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6686AU75L+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.