The MAX6687AU40L is an 8-pin automotive MSOP humidity sensor with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 3.3V to 5.5V and has a maximum operating temperature of 125°C. The device is suitable for use in applications where humidity and temperature measurements are required, such as in automotive systems. The MAX6687AU40L is packaged in an 8-pin MSOP package, which is a compact and leadless package type. The device is designed to operate within a temperature range of -40°C to 125°C, making it suitable for use in a variety of environments.
Sign in to ask questions about the Maxim MAX6687AU40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6687AU40L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6687AU40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.