The MAX6687AU40L-T is an 8-pin MSOP automotive humidity sensor with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 3.3V to 5.5V and has a maximum operating temperature of 125°C. The device is suitable for use in environmental sensing applications, including humidity and moisture detection. The MAX6687AU40L-T is packaged in a JEDEC S-PDSO-G8 package, which is a 3mm x 3mm MSOP package with 8 pins. The device is designed to be used in automotive applications, where high reliability and temperature stability are required.
Sign in to ask questions about the Maxim MAX6687AU40L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6687AU40L-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6687AU40L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.