The MAX6687AU75L is an 8-pin SOP-8 automotive analog IC with a supply voltage range of 3.3-5.5V and an operating temperature range of -40 to 125°C. It features a dual terminal position and has a temperature grade of AUTOMOTIVE. The IC is packaged in a 3x3mm MO-187CAA micro SOP-8 package.
Sign in to ask questions about the Maxim MAX6687AU75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6687AU75L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6687AU75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.