The MAX6687UA40L+ is an 8-pin MSOP digital temperature sensor with a maximum operating supply voltage of 5.5V and a minimum operating temperature of -40°C. It features an accuracy of ±3.5°C and an output type of digital. The sensor has a typical operating supply voltage of 3.3V or 5V and a temperature threshold of 120°C. It is suitable for use in environmental sensing applications, including humidity and moisture sensing.
Maxim MAX6687UA40L+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3.5°C(Max)/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 120°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.