The MAX6687UA75L+ is an 8-pin MSOP digital temperature sensor with ±3.5°C maximum accuracy over a -40°C to 125°C operating temperature range. It features a digital output type and operates on a supply voltage range of 3V to 5.5V. The sensor is suitable for relative humidity applications and is packaged in a uMAX MSOP package.
Maxim MAX6687UA75L+ technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3.5°C(Max)/±5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Temperature Threshold | 120°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.