Sign in to ask questions about the Maxim MAX6688AU40H+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6688AU40H+ technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 215uA |
| Operating Supply Current | 200uA |
| Output Type | Digital, PUSH-PULL |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Switching Temperature | 125°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6688AU40H+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
