The MAX6688AU75H-T is an 8-pin MSOP relative humidity sensor from Maxim. It operates over a temperature range of -40 to 125°C and accepts supply voltages between 3.3V and 5.5V. This humidity sensor features a dual terminal position and is packaged in a JEDEC S-PDSO-G8 package.
Maxim MAX6688AU75H-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.