Sign in to ask questions about the Maxim MAX668EUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX668EUB technical specifications.
| Package/Case | UMAX |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 220uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX668EUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
