
Isolated DC/DC switching controller for step-up applications, supporting input voltages from 3V to 28V. Features a maximum output voltage of 28V and an adjustable output type. Operates with a maximum frequency of 575kHz and a high 94% duty cycle, suitable for surface mount integration in a UMAX package. Includes clock synchronization and a low operating supply current of 220uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX668EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Clock Sync | Yes |
| Duty Cycle | 94% |
| Fall Time | 200ns |
| Height | 0.95mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 94% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX668EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
