The MAX6690YMEE+ is a humidity and moisture sensor with I2C/SMBus interface and 7-bit resolution. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 3V and 5.5V. The sensor is packaged in a QSOP package and is compliant with RoHS regulations. It is available in quantities of 100 and is packaged in rail or tube packaging.
Maxim MAX6690YMEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.