The MAX6690YMEE+T relative humidity sensor is a digital I2C/SMBus device with 7-bit resolution. It operates over a supply voltage range of 3V to 5.5V and is RoHS compliant. The sensor is packaged in a QSOP package and is suitable for use in temperatures ranging from -55°C to 125°C.
Maxim MAX6690YMEE+T technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 7b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.