
The MAX6693UP9A+ is a humidity sensor with I2C and SMBus interfaces, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with an operating supply current of 250uA. The sensor provides an 8-bit resolution output and a maximum output current of 3mA. It is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6693UP9A+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6693UP9A+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 3mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6693UP9A+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
