
The MAX6696YAEE+ is an I2C/SMBus digital temperature sensor with a 10-bit resolution. It operates over a supply voltage range of 3V to 3.6V and has a maximum power dissipation of 666.7mW. The device is packaged in a QSOP package and is lead-free. It is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6696YAEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6696YAEE+ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6696YAEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.