Sign in to ask questions about the Maxim MAX6698UE9C+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6698UE9C+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 754.7mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 11b |
| Series | MAX6698 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6698UE9C+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.