Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin TSSOP T/R
Maxim MAX6698UE9C-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.