The MAX6701ZKA-T is an 8-pin power management IC designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single channel and can handle supply voltages between 1.2 and 5.5 volts. It is packaged in a SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The IC is compliant with automotive temperature grade specifications.
Sign in to ask questions about the Maxim MAX6701ZKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6701ZKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6701ZKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.