The MAX6702AZKA-T is an 8-pin power management IC with 3 channels and 1 function, operating within a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The device is packaged in a SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is designed for automotive applications and has a JEDEC package code of R-PDSO-G8.
Sign in to ask questions about the Maxim MAX6702AZKA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6702AZKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6702AZKA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.