The MAX6702LKA is an 8-channel power management IC with a maximum operating temperature of 125 degrees Celsius. It has a dual terminal position and is available in a SOT-23-8 package. The device operates over a supply voltage range of 1.2 to 5.5 volts and is suitable for automotive applications. It is rated for use in temperatures as low as -40 degrees Celsius. The MAX6702LKA is a single-function device with 3 channels.
Sign in to ask questions about the Maxim MAX6702LKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6702LKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6702LKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.