The MAX6703YKA-T is an 8-pin SOT-23 power management IC from Maxim, operating within a temperature range of -40C to 125C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The device features 1 function and 1 channel, with a terminal position of dual. The IC is packaged in a MO176BA, SOT-23, 8 PIN package with dimensions of 1.625mm in width and 2.9mm in length.
Maxim MAX6703YKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.