The MAX6703ZKA-T is an 8-channel, 1-function power management IC from Maxim. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 1.2V and 5.5V. The device is packaged in a SOT-23 package, which is a small, surface-mount package. The MAX6703ZKA-T is designed for automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Maxim MAX6703ZKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6703ZKA-T to view detailed technical specifications.
No datasheet is available for this part.