The MAX6706TKA-T is an 8-channel power management IC with a maximum operating temperature of 125°C. It has a supply voltage range of 1.2V to 5.5V and is designed for automotive applications. The device is packaged in an 8-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. The IC has a temperature grade of AUTOMOTIVE and a number of functions of 1.
Maxim MAX6706TKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.