The MAX6707ALKA is a general purpose power management IC with a single channel, operating over a supply voltage range of 1.2V to 5.5V. It is packaged in a SOT-23 package with 8 pins. The IC is designed for use in automotive applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Maxim MAX6707ALKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6707ALKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6707ALKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.